Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.27mm Pitch 9 Way IDC D-sub Connector, Plug, Steel Shell

RS Stock No.: 136-459Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Pitch

1.27mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Contact Plating

Tin

Country of Origin

China

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 13.34Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 1.27mm Pitch 9 Way IDC D-sub Connector, Plug, Steel Shell

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 1.27mm Pitch 9 Way IDC D-sub Connector, Plug, Steel Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 13.34Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Pitch

1.27mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Contact Plating

Tin

Country of Origin

China

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 13.34Each (In a Pack of 5) (ex VAT)