Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12.7mm x 152 mm HSS Hand Reamer

RS Stock No.: 188-2498Brand: RS PRO
brand-logo
View all in Hand Reamers

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

152 mm

Diameter

12.7mm

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

AED 148.36

AED 148.36 Each (ex VAT)

AED 155.78

AED 155.78 Each (inc. VAT)

RS PRO 12.7mm x 152 mm HSS Hand Reamer

AED 148.36

AED 148.36 Each (ex VAT)

AED 155.78

AED 155.78 Each (inc. VAT)

RS PRO 12.7mm x 152 mm HSS Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

152 mm

Diameter

12.7mm

Material

HSS

Country of Origin

China