Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12.8L White PP Semi-open Fronted Container, 182mm x 350mm x 205mm

RS Stock No.: 178-3342Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

182mm

Width

350mm

Depth

205mm

Volume Capacity

12.8L

Colour

White

Material

PP

Stackable

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,339.00

AED 133.90 Each (In a Pack of 10) (ex VAT)

AED 1,405.95

AED 140.595 Each (In a Pack of 10) (inc. VAT)

RS PRO 12.8L White PP Semi-open Fronted Container, 182mm x 350mm x 205mm

AED 1,339.00

AED 133.90 Each (In a Pack of 10) (ex VAT)

AED 1,405.95

AED 140.595 Each (In a Pack of 10) (inc. VAT)

RS PRO 12.8L White PP Semi-open Fronted Container, 182mm x 350mm x 205mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

182mm

Width

350mm

Depth

205mm

Volume Capacity

12.8L

Colour

White

Material

PP

Stackable

Yes

Country of Origin

United Kingdom