RS PRO 12in Combination Square Set, Steel

Technical Document
Specifications
Brand
RS ProRule Length
12in
Rule Subdivisions
0.5 mm, 1 mm, 1/32 in, 1/64 in
Rule Material
Steel
Scribe
Yes
Country of Origin
United States
Product details
Workshop/Tradesman
A combination set which is ideal for workshop use, particularly with sheet metal work applications.,All heads are manufactured from cast iron castings, the rule is tempered steel.,Rule: 300mm/12in. steel rule with engraved markings, paint filled. Sub-divided 1/64in./1mm on the channel side, 1/32in. /0.5mm on the plain side.,Square head: Includes 45° mitre face, spirit level and 40mm long scribe.,Mitre head: Locates centres in cylindrical surfaces.,Protractor head: 0 - 180° scale in both directions graduated every degree. Incorporates a spirit level on rule plain.
AED 1,369.95
AED 1,369.95 Each (ex VAT)
AED 1,438.45
AED 1,438.45 Each (inc. VAT)
1
AED 1,369.95
AED 1,369.95 Each (ex VAT)
AED 1,438.45
AED 1,438.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRule Length
12in
Rule Subdivisions
0.5 mm, 1 mm, 1/32 in, 1/64 in
Rule Material
Steel
Scribe
Yes
Country of Origin
United States
Product details
Workshop/Tradesman
A combination set which is ideal for workshop use, particularly with sheet metal work applications.,All heads are manufactured from cast iron castings, the rule is tempered steel.,Rule: 300mm/12in. steel rule with engraved markings, paint filled. Sub-divided 1/64in./1mm on the channel side, 1/32in. /0.5mm on the plain side.,Square head: Includes 45° mitre face, spirit level and 40mm long scribe.,Mitre head: Locates centres in cylindrical surfaces.,Protractor head: 0 - 180° scale in both directions graduated every degree. Incorporates a spirit level on rule plain.