RS PRO 12V ac 2 Output Through Hole PCB Transformer, 12VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
12VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
230 Vac Primary Transformers
Fully shrouded bobbins
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
AED 149.94
AED 149.94 Each (ex VAT)
AED 157.44
AED 157.44 Each (inc. VAT)
1
AED 149.94
AED 149.94 Each (ex VAT)
AED 157.44
AED 157.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 149.94 |
5 - 9 | AED 142.43 |
10 - 24 | AED 136.03 |
25+ | AED 129.41 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
12VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
230 Vac Primary Transformers
Fully shrouded bobbins
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.