Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA

RS Stock No.: 504-353Brand: RS PRO
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

6VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Poland

Stock information temporarily unavailable.

AED 131.60

AED 131.60 Each (ex VAT)

AED 138.18

AED 138.18 Each (inc. VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA

AED 131.60

AED 131.60 Each (ex VAT)

AED 138.18

AED 138.18 Each (inc. VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 131.60
5 - 9AED 122.40
10 - 24AED 115.50
25+AED 109.55

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

6VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Poland