Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 12V Blue LED Strip Light, 5m Length

RS Stock No.: 883-7885Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue

Strip Length

5m

Strip Width

10mm

Voltage Rating

12V

Number of LEDs per Metre

60

IP Rating

IP65

Flexible/Rigid

Flexible

Series

LS

Country of Origin

China

Product details

RS LS Series Flexible LED Lighting Strips (IP65)

The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.

Are they waterproof?

They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.

Where can I use them?

Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting

Can I cut them to size?

Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.

More info:

Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)

Warning

Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.

You may be interested in
Stock information temporarily unavailable.

AED 449.23

AED 449.23 Each (ex VAT)

AED 471.69

AED 471.69 Each (inc. VAT)

RS PRO 12V Blue LED Strip Light, 5m Length

AED 449.23

AED 449.23 Each (ex VAT)

AED 471.69

AED 471.69 Each (inc. VAT)

RS PRO 12V Blue LED Strip Light, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 449.23
2 - 4AED 372.86
5+AED 332.02
You may be interested in

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue

Strip Length

5m

Strip Width

10mm

Voltage Rating

12V

Number of LEDs per Metre

60

IP Rating

IP65

Flexible/Rigid

Flexible

Series

LS

Country of Origin

China

Product details

RS LS Series Flexible LED Lighting Strips (IP65)

The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.

Are they waterproof?

They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.

Where can I use them?

Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting

Can I cut them to size?

Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.

More info:

Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)

Warning

Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.

You may be interested in