RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

RS Stock No.: 265-1546Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China

Stock information temporarily unavailable.

AED 130.72

AED 130.72 Each (ex VAT)

AED 137.26

AED 137.26 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

AED 130.72

AED 130.72 Each (ex VAT)

AED 137.26

AED 137.26 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 130.72
10 - 49AED 128.10
50 - 99AED 117.65
100+AED 100.12

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China