RS PRO 12V dc White LED Strip Light, 2300 → 4000K Colour Temp, 5m Length
RS Stock No.: 176-6770Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLED Colours
White
Strip Length
5m
Voltage Rating
12V dc
Number of LEDs per Metre
300
Colour Temperature
2300 → 4000K
IP Rating
IP20
Flexible/Rigid
Flexible
Country of Origin
China
Stock information temporarily unavailable.
AED 766.34
AED 766.34 Each (ex VAT)
AED 804.66
AED 804.66 Each (inc. VAT)
RS PRO 12V dc White LED Strip Light, 2300 → 4000K Colour Temp, 5m Length
1
AED 766.34
AED 766.34 Each (ex VAT)
AED 804.66
AED 804.66 Each (inc. VAT)
RS PRO 12V dc White LED Strip Light, 2300 → 4000K Colour Temp, 5m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 766.34 |
2 - 4 | AED 722.82 |
5 - 9 | AED 681.24 |
10+ | AED 637.77 |
Technical Document
Specifications
Brand
RS ProLED Colours
White
Strip Length
5m
Voltage Rating
12V dc
Number of LEDs per Metre
300
Colour Temperature
2300 → 4000K
IP Rating
IP20
Flexible/Rigid
Flexible
Country of Origin
China