RS PRO, 12V Output, 12W Output, 0 → 800mA Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
12W
Output Current
0 → 800mA
Input Voltage
220 → 240 V
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
Voltage Rating
220 → 240V
Standards Met
EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547
Country of Origin
China
Product details
12W to 70W Constant Voltage Triac Dimmable LED Driver
The ELED-T is a series of Triac Dimmable, Constant Voltage LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.
Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated
Standards
EN61347-1, EN61347-2-13
AED 113.14
AED 113.14 Each (ex VAT)
AED 118.80
AED 118.80 Each (inc. VAT)
1
AED 113.14
AED 113.14 Each (ex VAT)
AED 118.80
AED 118.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 113.14 |
| 5 - 9 | AED 107.42 |
| 10 - 24 | AED 101.85 |
| 25 - 49 | AED 96.23 |
| 50+ | AED 90.51 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
12W
Output Current
0 → 800mA
Input Voltage
220 → 240 V
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
Voltage Rating
220 → 240V
Standards Met
EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547
Country of Origin
China
Product details
12W to 70W Constant Voltage Triac Dimmable LED Driver
The ELED-T is a series of Triac Dimmable, Constant Voltage LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.
Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated
Standards
EN61347-1, EN61347-2-13