RS PRO 12V White LED Strip Light, 2700 → 3200K Colour Temp, 1m Length

Technical Document
Specifications
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Strip Width
10mm
Voltage Rating
12V
Number of LEDs per Metre
60
Colour Temperature
2700 → 3200K
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
IP Rating
IP65
Flexible/Rigid
Flexible
Series
LS
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
Product details
RS LS Series Flexible LED Lighting Strips (IP65)
The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.
Are they waterproof?
They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.
Where can I use them?
Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting
Can I cut them to size?
Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.
More info:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)
Warning
Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.
AED 111.46
AED 111.46 Each (ex VAT)
AED 117.03
AED 117.03 Each (inc. VAT)
1
AED 111.46
AED 111.46 Each (ex VAT)
AED 117.03
AED 117.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 111.46 |
2 - 4 | AED 91.51 |
5+ | AED 82.95 |
Technical Document
Specifications
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Strip Width
10mm
Voltage Rating
12V
Number of LEDs per Metre
60
Colour Temperature
2700 → 3200K
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
IP Rating
IP65
Flexible/Rigid
Flexible
Series
LS
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
Product details
RS LS Series Flexible LED Lighting Strips (IP65)
The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.
Are they waterproof?
They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.
Where can I use them?
Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting
Can I cut them to size?
Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.
More info:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)
Warning
Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.