RS PRO 12VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

RS Stock No.: 503-978Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

9V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

95+105Ω

Efficiency

87%

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

400g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

You may be interested in
Stock information temporarily unavailable.

AED 146.37

AED 146.37 Each (ex VAT)

AED 153.69

AED 153.69 Each (inc. VAT)

RS PRO 12VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

AED 146.37

AED 146.37 Each (ex VAT)

AED 153.69

AED 153.69 Each (inc. VAT)

RS PRO 12VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 146.37
10+AED 129.83
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

9V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

95+105Ω

Efficiency

87%

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

400g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

You may be interested in