RS PRO 12VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 503-988Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

95+105Ω

Efficiency

87%

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

400g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 146.21

AED 146.21 Each (ex VAT)

AED 153.52

AED 153.52 Each (inc. VAT)

RS PRO 12VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

AED 146.21

AED 146.21 Each (ex VAT)

AED 153.52

AED 153.52 Each (inc. VAT)

RS PRO 12VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 146.21
10+AED 130.04

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

12VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

95+105Ω

Efficiency

87%

Length

59mm

Width

50mm

Depth

50mm

Dimensions

59 x 50 x 50mm

Fixing Hole Diameter

4.7 x 8.7mm

Weight

400g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland