RS PRO 12VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
9V ac
Power Rating
12VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
200Ω
Efficiency
87%
Length
59mm
Width
50mm
Depth
50mm
Dimensions
59 x 50 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
400g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
AED 144.69
AED 144.69 Each (ex VAT)
AED 151.92
AED 151.92 Each (inc. VAT)
1
AED 144.69
AED 144.69 Each (ex VAT)
AED 151.92
AED 151.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 144.69 |
| 10+ | AED 139.60 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
9V ac
Power Rating
12VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
200Ω
Efficiency
87%
Length
59mm
Width
50mm
Depth
50mm
Dimensions
59 x 50 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
400g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland

