RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

RS Stock No.: 124-4716Brand: RS PRODistrelec Article No.: 30417944
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

BS EN 60950-1, CE, EN 55022, FCC, RCM, SAA AS/NZS 60950-1, TUV-GS EN 60950-1, UL/cUL U 60950-1

Width

32.8mm

Depth

49mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

Universal

Length

70mm

Distrelec Product Id

30417944

Country of Origin

China

Stock information temporarily unavailable.

AED 86.26

AED 86.26 Each (ex VAT)

AED 90.57

AED 90.57 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

AED 86.26

AED 86.26 Each (ex VAT)

AED 90.57

AED 90.57 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 86.26
5 - 9AED 84.84
10 - 24AED 83.63
25+AED 82.22

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

BS EN 60950-1, CE, EN 55022, FCC, RCM, SAA AS/NZS 60950-1, TUV-GS EN 60950-1, UL/cUL U 60950-1

Width

32.8mm

Depth

49mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

Universal

Length

70mm

Distrelec Product Id

30417944

Country of Origin

China