RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

RS Stock No.: 175-3305Brand: RS PRODistrelec Article No.: 30404046
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Efficiency

83.26%

MTBF

50000h

Standards Met

CE, TUV/VDE-EN60950-1

Width

41mm

Depth

49.2mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

AC/DC Adapter

Length

78.98mm

Country of Origin

China

AED 47.83

AED 47.83 Each (ex VAT)

AED 50.22

AED 50.22 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

AED 47.83

AED 47.83 Each (ex VAT)

AED 50.22

AED 50.22 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 47.83
5 - 9AED 47.20
10 - 24AED 46.52
25+AED 45.78

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Efficiency

83.26%

MTBF

50000h

Standards Met

CE, TUV/VDE-EN60950-1

Width

41mm

Depth

49.2mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

AC/DC Adapter

Length

78.98mm

Country of Origin

China