RS PRO 12W Plug-In AC/DC Adapter 15V Output, 800mA Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
15V
Input Voltage
90 → 264V ac
Output Current
800mA
Output Connector
2.1 x 5.5 mm Jack
Power Rating
12W
Cable Length
1500mm
Country of Origin
China
AED 102.69
AED 102.69 Each (ex VAT)
AED 107.82
AED 107.82 Each (inc. VAT)
1
AED 102.69
AED 102.69 Each (ex VAT)
AED 107.82
AED 107.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 102.69 |
5 - 9 | AED 101.32 |
10 - 24 | AED 99.80 |
25+ | AED 98.28 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
15V
Input Voltage
90 → 264V ac
Output Current
800mA
Output Connector
2.1 x 5.5 mm Jack
Power Rating
12W
Cable Length
1500mm
Country of Origin
China