RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 124-4702Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Length

713.8mm

Energy Efficiency Level

VI

Width

409.5mm

Type

AC/DC Adapter

Depth

343.1mm

Minimum Temperature

0°C

Country of Origin

China

Product details

RS Power Adapter Global Plug 12W

Features and Benefits

Universal full range AC input
Interchangeable AC heads
Level VI Efficiency
Cost effective
Highly reliable
Input, output, short circuit protection
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia

Standards

CE, C-Tick, UL, TUV, GS

AED 108.57

AED 108.57 Each (ex VAT)

AED 114.00

AED 114.00 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

AED 108.57

AED 108.57 Each (ex VAT)

AED 114.00

AED 114.00 Each (inc. VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 108.57
5 - 9AED 105.94
10 - 24AED 104.37
25+AED 102.69

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Length

713.8mm

Energy Efficiency Level

VI

Width

409.5mm

Type

AC/DC Adapter

Depth

343.1mm

Minimum Temperature

0°C

Country of Origin

China

Product details

RS Power Adapter Global Plug 12W

Features and Benefits

Universal full range AC input
Interchangeable AC heads
Level VI Efficiency
Cost effective
Highly reliable
Input, output, short circuit protection
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia

Standards

CE, C-Tick, UL, TUV, GS