RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female

Technical Document
Specifications
Brand
RS ProTrap Type
Thermostatic
Connection
1/2 in BSP Female
Orientation
Vertical
Maximum Working Pressure
13 bar
Maximum Temperature
+200°C
Body Material
Brass
Gasket Material
Graphite
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal
AED 1,127.91
AED 1,127.91 Each (ex VAT)
AED 1,184.31
AED 1,184.31 Each (inc. VAT)
1
AED 1,127.91
AED 1,127.91 Each (ex VAT)
AED 1,184.31
AED 1,184.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTrap Type
Thermostatic
Connection
1/2 in BSP Female
Orientation
Vertical
Maximum Working Pressure
13 bar
Maximum Temperature
+200°C
Body Material
Brass
Gasket Material
Graphite
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal