Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13-Piece Metric 1/2 in Deep Socket Set , 6 point

RS Stock No.: 487-173Brand: RS PRODistrelec Article No.: 30403097
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Deep Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

13

Socket Head Type

6 point

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30403097

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

1/2 in. Metric Deep Socket Set

From RS PRO, this high-quality 13 piece socket set has been designed for professional use and manufactured from high-grade chrome finished vanadium steel. The pieces are finished in chrome and supplied with a handy socket rail for easy storing, and are designed to fit 1/2" square drives.

With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

The deep size of these sockets is handy for reaching sunken bolts.

Kit Contains

• 13 pieces- 1/2" Deep Sockets
• Size: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm

Features and Benefits

• Made from hardened and tempered chrome vanadium steel
• Make it easy to tighten fasteners and simplifying the turning of rounded
corners
• Help reduce fastener wear without contact with the outer of the fastener
• All sockets held upon a socket rail retaining bar

Applications

This socket set is typically used by professional tradesmen, mechanics or DIY enthusiasts. They typically apply a smooth ratchet action that can apply a great deal of torque with little effort, which is ideal for tightening and unscrewing appropriately sized fasteners. Socket sets are an essential component of any complete tool sets, and can be used in many situations and professions where a socket is integral to carrying out a specific task, such as;

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

You may be interested in
RS PRO 17-Piece 1/2 in
AED 655.441 Set (ex VAT)
Metrinch 15-Piece 1/2 in
P.O.A.1 Set (ex VAT)
Metrinch 15-Piece 1/2 in
P.O.A.1 Set (ex VAT)
RS PRO 13-Piece 1/2 in
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

AED 328.21

AED 328.21 1 Set (ex VAT)

AED 344.62

AED 344.62 1 Set (inc. VAT)

RS PRO 13-Piece Metric 1/2 in Deep Socket Set , 6 point

AED 328.21

AED 328.21 1 Set (ex VAT)

AED 344.62

AED 344.62 1 Set (inc. VAT)

RS PRO 13-Piece Metric 1/2 in Deep Socket Set , 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 17-Piece 1/2 in
AED 655.441 Set (ex VAT)
Metrinch 15-Piece 1/2 in
P.O.A.1 Set (ex VAT)
Metrinch 15-Piece 1/2 in
P.O.A.1 Set (ex VAT)
RS PRO 13-Piece 1/2 in
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Deep Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

13

Socket Head Type

6 point

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30403097

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

1/2 in. Metric Deep Socket Set

From RS PRO, this high-quality 13 piece socket set has been designed for professional use and manufactured from high-grade chrome finished vanadium steel. The pieces are finished in chrome and supplied with a handy socket rail for easy storing, and are designed to fit 1/2" square drives.

With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

The deep size of these sockets is handy for reaching sunken bolts.

Kit Contains

• 13 pieces- 1/2" Deep Sockets
• Size: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm

Features and Benefits

• Made from hardened and tempered chrome vanadium steel
• Make it easy to tighten fasteners and simplifying the turning of rounded
corners
• Help reduce fastener wear without contact with the outer of the fastener
• All sockets held upon a socket rail retaining bar

Applications

This socket set is typically used by professional tradesmen, mechanics or DIY enthusiasts. They typically apply a smooth ratchet action that can apply a great deal of torque with little effort, which is ideal for tightening and unscrewing appropriately sized fasteners. Socket sets are an essential component of any complete tool sets, and can be used in many situations and professions where a socket is integral to carrying out a specific task, such as;

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

You may be interested in
RS PRO 17-Piece 1/2 in
AED 655.441 Set (ex VAT)
Metrinch 15-Piece 1/2 in
P.O.A.1 Set (ex VAT)
Metrinch 15-Piece 1/2 in
P.O.A.1 Set (ex VAT)
RS PRO 13-Piece 1/2 in
P.O.A.1 Set (ex VAT)