RS PRO 13-Piece Metric 3/8 in Standard Socket Set, 12 point

Technical Document
Specifications
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
12 point
Ratchet Included
No
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
AED 108.99
AED 108.99 1 Set (ex VAT)
AED 114.44
AED 114.44 1 Set (inc. VAT)
1
AED 108.99
AED 108.99 1 Set (ex VAT)
AED 114.44
AED 114.44 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
12 point
Ratchet Included
No
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square