RS PRO 13 Tooth Pilot Sprocket 08B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
13
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
10mm
Pitch Diameter
53.06mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
AED 48.72
AED 48.72 Each (ex VAT)
AED 51.16
AED 51.16 Each (inc. VAT)
1
AED 48.72
AED 48.72 Each (ex VAT)
AED 51.16
AED 51.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 48.72 |
5 - 9 | AED 48.56 |
10 - 24 | AED 48.35 |
25+ | AED 48.09 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
13
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
10mm
Pitch Diameter
53.06mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required