Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 130mm Magnetic, Inclinometer

RS Stock No.: 851-3548Brand: RS PRODistrelec Article No.: 30414644
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

130mm

Accuracy

±0.5 °

Magnetic

Yes

Dimensions

130 x 17 x 110mm

Height

17mm

Width

110mm

Distrelec Product Id

30414644

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 34.00

AED 34.00 Each (ex VAT)

AED 35.70

AED 35.70 Each (inc. VAT)

RS PRO 130mm Magnetic, Inclinometer

AED 34.00

AED 34.00 Each (ex VAT)

AED 35.70

AED 35.70 Each (inc. VAT)

RS PRO 130mm Magnetic, Inclinometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

130mm

Accuracy

±0.5 °

Magnetic

Yes

Dimensions

130 x 17 x 110mm

Height

17mm

Width

110mm

Distrelec Product Id

30414644

Country of Origin

Taiwan, Province Of China

You may be interested in