RS PRO 1.32mm Red Terminal Post
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProColour
Red
Hole Diameter
1.32mm
Insulated
Yes
Body Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Test Terminals
Phosphor bronze terminals solder tinned
Spring action prevents through hole damage and ensures a solid fit prior to soldering
Borosilicate sintered high temperature glass beads in 5 colours, ideal for prototyping
Suitable for attaching probes/discrete wires
Stock information temporarily unavailable.
Please check again later.
AED 0.80
Each (In a Pack of 100) (ex VAT)
AED 0.84
Each (In a Pack of 100) (inc VAT)
100
AED 0.80
Each (In a Pack of 100) (ex VAT)
AED 0.84
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.80 | AED 80.00 |
500 - 900 | AED 0.60 | AED 60.00 |
1000 - 2400 | AED 0.60 | AED 60.00 |
2500+ | AED 0.55 | AED 55.00 |
Technical Document
Specifications
Brand
RS ProColour
Red
Hole Diameter
1.32mm
Insulated
Yes
Body Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Test Terminals
Phosphor bronze terminals solder tinned
Spring action prevents through hole damage and ensures a solid fit prior to soldering
Borosilicate sintered high temperature glass beads in 5 colours, ideal for prototyping
Suitable for attaching probes/discrete wires