Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 134 lm 3.2 W LED Tube Light, 1ft (300mm)

RS Stock No.: 720-3818Brand: RS PRO
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1ft

Length Metric

300mm

Wattage

3.2 W

Lamp Base

S15

Luminosity

134 lm

Colour Temperature

3250K

Colour Tone

Warm White

Voltage Rating

230 V ac

Life Hours

50000h

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 134 lm 3.2 W LED Tube Light, 1ft (300mm)

P.O.A.

RS PRO 134 lm 3.2 W LED Tube Light, 1ft (300mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1ft

Length Metric

300mm

Wattage

3.2 W

Lamp Base

S15

Luminosity

134 lm

Colour Temperature

3250K

Colour Tone

Warm White

Voltage Rating

230 V ac

Life Hours

50000h

Country of Origin

United Kingdom

You may be interested in