Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 135mm Grey Cable Cover in PVC, 17 x 10mm Inside dia.

RS Stock No.: 252-2803Brand: RS PRO
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17 x 10mm

Length

135mm

Internal Dimensions

17 x 10mm

Width

70 mm

Colour

Grey

Material

PVC

Number of Channels

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 135mm Grey Cable Cover in PVC, 17 x 10mm Inside dia.

P.O.A.

RS PRO 135mm Grey Cable Cover in PVC, 17 x 10mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17 x 10mm

Length

135mm

Internal Dimensions

17 x 10mm

Width

70 mm

Colour

Grey

Material

PVC

Number of Channels

2

Country of Origin

China