RS PRO 138 bar 10m Long Copper Pipe, 5mm Outer Diam. Copper

Technical Document
Specifications
Brand
RS ProLength
10m
Nominal Outer Diameter
5mm
Maximum Working Pressure
138 bar
Finish
Copper
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom
Product details
RS PRO Standard Duty, Annealed Copper Tube
RS PRO range of copper tubing or copper piping which is ideal for carrying water supplies and transferring heat in HVAC systems as copper is a flexible, conductive material with little corrosion.
Copper piping is suitable for both domestic and commercial applications for transferring liquids, gases and oils and comes in a range of sizes.
Options include the following copper piping with various lengths and outer diameters:
846-474 - 10m x 1/4 inch OD
846-480 - 10m x 5/16 inch OD
846-496 - 10m x 3/8 inch OD
846-531 - 3m x 1/2 inch OD
846-503 - 10m x 4 mm OD
846-519 - 10m x 5 mm OD (3mm Inner Diameter)
846-525 - 10m x 6 mm OD
846-828 - 10m x 8 mm OD
RS PRO have a great range of copper tubing in a range of diameters to meet all your requirements.
Features and Benefits:
Annealed, standard duty copper tube
Use with Enots compression fittings
Operating Temperature Range -50°C to +200°C
CW024A grade
Durable and flexible - easy to work with especially in plumbing jobs where pipework is required to go around corners
Typical Applications:
Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils as they offer excellent corrosion-resistance and reliable connections. Copper tubing is available in various diameters to suit different applications and is ideal for the following industires:
Plumbing
HVAC (heating, cooling and air-conditional) systems
Refrigeration
FAQs
Why use copper tubing?
Copper tubing is often preferred in plumbing applications due to several of its unique properties:
Excellent conductive material, great for transferring heat in HVAC setups
Difficult material for bacteria to grow on, ideal for use in water-carrying applications
Copper tubing is a strong and durable material that doesnt corrode easily, yet offers enough flexibility for buildings and systems that require tight bends and cornering
What tool can you use to cut copper pipes?
Copper tubes can be cut using a tubing cutter or a hacksaw.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Warning
The 3/16 in. copper tube, should not be used as brake pipe copper tube which has a different internal diameter
Standards
BS 12449

AED 631.34
AED 631.34 Each (ex VAT)
AED 662.91
AED 662.91 Each (inc. VAT)
1
AED 631.34
AED 631.34 Each (ex VAT)
AED 662.91
AED 662.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 631.34 |
5 - 9 | AED 606.16 |
10+ | AED 597.97 |

Technical Document
Specifications
Brand
RS ProLength
10m
Nominal Outer Diameter
5mm
Maximum Working Pressure
138 bar
Finish
Copper
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom
Product details
RS PRO Standard Duty, Annealed Copper Tube
RS PRO range of copper tubing or copper piping which is ideal for carrying water supplies and transferring heat in HVAC systems as copper is a flexible, conductive material with little corrosion.
Copper piping is suitable for both domestic and commercial applications for transferring liquids, gases and oils and comes in a range of sizes.
Options include the following copper piping with various lengths and outer diameters:
846-474 - 10m x 1/4 inch OD
846-480 - 10m x 5/16 inch OD
846-496 - 10m x 3/8 inch OD
846-531 - 3m x 1/2 inch OD
846-503 - 10m x 4 mm OD
846-519 - 10m x 5 mm OD (3mm Inner Diameter)
846-525 - 10m x 6 mm OD
846-828 - 10m x 8 mm OD
RS PRO have a great range of copper tubing in a range of diameters to meet all your requirements.
Features and Benefits:
Annealed, standard duty copper tube
Use with Enots compression fittings
Operating Temperature Range -50°C to +200°C
CW024A grade
Durable and flexible - easy to work with especially in plumbing jobs where pipework is required to go around corners
Typical Applications:
Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils as they offer excellent corrosion-resistance and reliable connections. Copper tubing is available in various diameters to suit different applications and is ideal for the following industires:
Plumbing
HVAC (heating, cooling and air-conditional) systems
Refrigeration
FAQs
Why use copper tubing?
Copper tubing is often preferred in plumbing applications due to several of its unique properties:
Excellent conductive material, great for transferring heat in HVAC setups
Difficult material for bacteria to grow on, ideal for use in water-carrying applications
Copper tubing is a strong and durable material that doesnt corrode easily, yet offers enough flexibility for buildings and systems that require tight bends and cornering
What tool can you use to cut copper pipes?
Copper tubes can be cut using a tubing cutter or a hacksaw.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Warning
The 3/16 in. copper tube, should not be used as brake pipe copper tube which has a different internal diameter
Standards
BS 12449
