RS PRO 1384 Temperature Data Logger, USB, 4 Input Channel(s) - RS Calibration

Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
4
Model Number
1384
Measurement Parameters
Temperature
Sensor Type
B, C, E, J, K, L, N, R, S, T, U
Interface Type
USB
Data Logger Type
Temperature
Calibrated
RSCAL
Maximum Temperature Measurement
+1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) °F, +3200 (C) °F, +400 (T) °C, +600 (U) °C, +752 (T) °F, +760 (E) °C, +900 (L) °C, +999.9 (J) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) %
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Battery Life
2 days
Temperature Measurement Resolution
0.1 °F, 0.1°C
Includes
Battery, Carrying Case, Instruction Manual, Software CD, Type K Thermocouples, USB Cable
Battery Type
AA
Dimensions
73 x 53 x 187mm
Number Of Readings Per Channel
100000 (1 Input), 36000 (4 Input), 99 (Set)
Alarm
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 1384 4-input Data Logging Thermometer
RS PRO 1384 is a great value digital 4-input Thermometer and Data Logger for working with any K, J, E, T, R, S, N, L, U, B and C-type thermocouple as the temperature sensor. Data loggers are portable electronic device that can measure and record the temperature of an environment. Temperature indication follows the international temperature scale of 1990 (ITS-90). The RS PRO 1384 features a 4 input function for T1 / T2 / T3 /T4 temperature display.
Features and Benefits:
- Isolated Input Protection of 350 Vp-p between any two inputs
- Highly accurate thermometer with thermocouple K, J, E, T, R, S, N, L, U, B, C types
- 4 input functions for temperature display
- Programmable High / Low alarm for 4 inputs
- Display of MAX, MIN and MAX–MIN values of 4 inputs
- Independent input setup (type of thermocouple, High / Low alarm values)
- Memory and read function (99 sets)
- 512 KB auto data logging capacity
- USB interface – provides communication between the data logger and your PC, measurements can be downloaded for future analysis
- Dimensions: 187 mm Length x 73 mm Width x 53 mm Height
- Weight: 405 g approximately (with batteries)
Typical Applications:
A data logger is a key piece of equipment for collecting and storing data over time. It is often used instead of using valuable resources or man-power to manually log and record data and they can be placed in environments that are not always suitable for humans over long periods of time, for example when monitoring refrigeration or chilling units. Data loggers are incredibly useful devices that can offer use in a wide range of applications like:
- Environmental and weather monitoring
- Agricultural and livestock
- Food and drink production
- Building and site monitoring
- HVAC
- Health care
- Accommodation
- Offices
- Warehousing
- Greenhouses
FAQs
Is the battery supplied with the unit?
Yes, the RS PRO Thermometer/Data Logger is supplied as a stand-alone ready-to-use device with the battery and all necessary accessories.
Why do the LEDs flash after connecting my logger to a PC?
If the LEDs flash sequentially it may indicate that there is a problem with the battery. This could be a flat battery or a battery where a passivation layer has formed. Leaving the data logger connected to a PC for about 30 seconds and re-installing the batteries to reset the data logger will solve the issue.
If you see the sequential LEDs after disconnecting the logger from a PC then the logging session will not start. You should check the battery condition and then repeat the setup procedure using the PC software.
Software:
1384 Ver 10.04
https://www.dropbox.com/s/eb0m2om6tno0v0v/TES-1384_20210203_01_V10.04.zip?dl=0
Supplied with
User manual, AA battery (x6), USB cable, software CD, carrying case, K-type thermocouple
P.O.A.
Calibration type
1
P.O.A.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
4
Model Number
1384
Measurement Parameters
Temperature
Sensor Type
B, C, E, J, K, L, N, R, S, T, U
Interface Type
USB
Data Logger Type
Temperature
Calibrated
RSCAL
Maximum Temperature Measurement
+1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) °F, +3200 (C) °F, +400 (T) °C, +600 (U) °C, +752 (T) °F, +760 (E) °C, +900 (L) °C, +999.9 (J) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) %
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Battery Life
2 days
Temperature Measurement Resolution
0.1 °F, 0.1°C
Includes
Battery, Carrying Case, Instruction Manual, Software CD, Type K Thermocouples, USB Cable
Battery Type
AA
Dimensions
73 x 53 x 187mm
Number Of Readings Per Channel
100000 (1 Input), 36000 (4 Input), 99 (Set)
Alarm
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 1384 4-input Data Logging Thermometer
RS PRO 1384 is a great value digital 4-input Thermometer and Data Logger for working with any K, J, E, T, R, S, N, L, U, B and C-type thermocouple as the temperature sensor. Data loggers are portable electronic device that can measure and record the temperature of an environment. Temperature indication follows the international temperature scale of 1990 (ITS-90). The RS PRO 1384 features a 4 input function for T1 / T2 / T3 /T4 temperature display.
Features and Benefits:
- Isolated Input Protection of 350 Vp-p between any two inputs
- Highly accurate thermometer with thermocouple K, J, E, T, R, S, N, L, U, B, C types
- 4 input functions for temperature display
- Programmable High / Low alarm for 4 inputs
- Display of MAX, MIN and MAX–MIN values of 4 inputs
- Independent input setup (type of thermocouple, High / Low alarm values)
- Memory and read function (99 sets)
- 512 KB auto data logging capacity
- USB interface – provides communication between the data logger and your PC, measurements can be downloaded for future analysis
- Dimensions: 187 mm Length x 73 mm Width x 53 mm Height
- Weight: 405 g approximately (with batteries)
Typical Applications:
A data logger is a key piece of equipment for collecting and storing data over time. It is often used instead of using valuable resources or man-power to manually log and record data and they can be placed in environments that are not always suitable for humans over long periods of time, for example when monitoring refrigeration or chilling units. Data loggers are incredibly useful devices that can offer use in a wide range of applications like:
- Environmental and weather monitoring
- Agricultural and livestock
- Food and drink production
- Building and site monitoring
- HVAC
- Health care
- Accommodation
- Offices
- Warehousing
- Greenhouses
FAQs
Is the battery supplied with the unit?
Yes, the RS PRO Thermometer/Data Logger is supplied as a stand-alone ready-to-use device with the battery and all necessary accessories.
Why do the LEDs flash after connecting my logger to a PC?
If the LEDs flash sequentially it may indicate that there is a problem with the battery. This could be a flat battery or a battery where a passivation layer has formed. Leaving the data logger connected to a PC for about 30 seconds and re-installing the batteries to reset the data logger will solve the issue.
If you see the sequential LEDs after disconnecting the logger from a PC then the logging session will not start. You should check the battery condition and then repeat the setup procedure using the PC software.
Software:
1384 Ver 10.04
https://www.dropbox.com/s/eb0m2om6tno0v0v/TES-1384_20210203_01_V10.04.zip?dl=0
Supplied with
User manual, AA battery (x6), USB cable, software CD, carrying case, K-type thermocouple