RS PRO 13A 1 Gang Fused Spur

RS Stock No.: 255-4749Brand: RS PRO
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

RS Pro

Switched

No

Number of Gangs

1

Current Rating

13A

Fuse Type

BS 1362

Colour

Grey

Number of Poles

2

Length

80mm

Depth

42mm

Width

80mm

Fixing Standard

BS

Trip Current

13A

Dimensions L x W x D

80 x 80 x 42mm

Voltage Rating

250V

Minimum Box Depth

40mm

Country of Origin

China

Stock information temporarily unavailable.

AED 675.15

AED 67.515 Each (In a Box of 10) (ex VAT)

AED 708.91

AED 70.891 Each (In a Box of 10) (inc. VAT)

RS PRO 13A 1 Gang Fused Spur

AED 675.15

AED 67.515 Each (In a Box of 10) (ex VAT)

AED 708.91

AED 70.891 Each (In a Box of 10) (inc. VAT)

RS PRO 13A 1 Gang Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
10 - 90AED 67.515AED 675.15
100 - 490AED 66.255AED 662.55
500+AED 63.788AED 637.88

Technical Document

Specifications

Brand

RS Pro

Switched

No

Number of Gangs

1

Current Rating

13A

Fuse Type

BS 1362

Colour

Grey

Number of Poles

2

Length

80mm

Depth

42mm

Width

80mm

Fixing Standard

BS

Trip Current

13A

Dimensions L x W x D

80 x 80 x 42mm

Voltage Rating

250V

Minimum Box Depth

40mm

Country of Origin

China