Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13A 1 Gang Fused Spur

RS Stock No.: 768-3510Brand: RS PRO
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

RS Pro

Switched

No

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Number of Poles

2

Length

86.5mm

Depth

25.05mm

Width

86.5mm

Height

86.5mm

Minimum Box Depth

25mm

Dimensions L x W x D

86.5 x 86.5 x 25.05mm

Earth Terminal

Yes

Voltage Rating

250V ac

Dimensions (L x W x D)

86.5 x 86.5 x 25.05mm

Country of Origin

China

You may be interested in
MK Electric 10A Fused Spur
AED 76.84Each (ex VAT)
RS PRO 13A 1 Gang Fused Spur
AED 89.74Each (ex VAT)
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 53.60

AED 53.60 Each (ex VAT)

AED 56.28

AED 56.28 Each (inc. VAT)

RS PRO 13A 1 Gang Fused Spur

AED 53.60

AED 53.60 Each (ex VAT)

AED 56.28

AED 56.28 Each (inc. VAT)

RS PRO 13A 1 Gang Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 53.60
10 - 49AED 52.18
50+AED 50.50
You may be interested in
MK Electric 10A Fused Spur
AED 76.84Each (ex VAT)
RS PRO 13A 1 Gang Fused Spur
AED 89.74Each (ex VAT)
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Switched

No

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Number of Poles

2

Length

86.5mm

Depth

25.05mm

Width

86.5mm

Height

86.5mm

Minimum Box Depth

25mm

Dimensions L x W x D

86.5 x 86.5 x 25.05mm

Earth Terminal

Yes

Voltage Rating

250V ac

Dimensions (L x W x D)

86.5 x 86.5 x 25.05mm

Country of Origin

China

You may be interested in
MK Electric 10A Fused Spur
AED 76.84Each (ex VAT)
RS PRO 13A 1 Gang Fused Spur
AED 89.74Each (ex VAT)
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Each (ex VAT)