RS PRO 13A 1 Gang Switched Fused Spur
RS Stock No.: 135-1004Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSwitched
Yes
Number of Gangs
1
Current Rating
13A
Colour
Grey
Faceplate Mounting Type
Screwed
Country of Origin
China
Stock information temporarily unavailable.
AED 88.84
AED 88.84 Each (ex VAT)
AED 93.28
AED 93.28 Each (inc. VAT)
RS PRO 13A 1 Gang Switched Fused Spur
1
AED 88.84
AED 88.84 Each (ex VAT)
AED 93.28
AED 93.28 Each (inc. VAT)
RS PRO 13A 1 Gang Switched Fused Spur
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 88.84 |
10 - 49 | AED 86.26 |
50+ | AED 83.58 |
Technical Document
Specifications
Brand
RS ProSwitched
Yes
Number of Gangs
1
Current Rating
13A
Colour
Grey
Faceplate Mounting Type
Screwed
Country of Origin
China