Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13A 1 Gang Switched Fused Spur

RS Stock No.: 775-8080Brand: RS PRO
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Urea Formaldehyde

RCD Type

None

Fuse Type

BS 1363

Colour

White

Number of Poles

2

Length

85.6mm

Depth

33mm

Width

85.6mm

Height

85.6 mm, 86mm

Minimum Box Depth

25mm

Finish

Matt

Series

RS White

Faceplate Depth

7mm

Dimensions L x W x D

85.6 x 85.6 x 33mm

Fixing Standard

BS

Dimensions (L x W x D)

85.6 x 85.6 x 33mm

Country of Origin

China

Product details

Fused Spurs

13 Amp double pole switched fused spurs in white.

Available with a choice of the following configurations:
RS 775-8078 - Double pole switched
RS 775-8087 - Double pole with switched flex outlet
RS 775-8084 - Double pole switched with neon light and flex outlet

Supplied with

A bag of fixing screws and white plastic screw head caps

You may be interested in
13 A Surface Mount Wall Switch
P.O.A.Each (ex VAT)
RS PRO, 1 Gang
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 46.35

AED 46.35 Each (ex VAT)

AED 48.67

AED 48.67 Each (inc. VAT)

RS PRO 13A 1 Gang Switched Fused Spur

AED 46.35

AED 46.35 Each (ex VAT)

AED 48.67

AED 48.67 Each (inc. VAT)

RS PRO 13A 1 Gang Switched Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 46.35
10 - 49AED 45.25
50+AED 43.65
You may be interested in
13 A Surface Mount Wall Switch
P.O.A.Each (ex VAT)
RS PRO, 1 Gang
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Urea Formaldehyde

RCD Type

None

Fuse Type

BS 1363

Colour

White

Number of Poles

2

Length

85.6mm

Depth

33mm

Width

85.6mm

Height

85.6 mm, 86mm

Minimum Box Depth

25mm

Finish

Matt

Series

RS White

Faceplate Depth

7mm

Dimensions L x W x D

85.6 x 85.6 x 33mm

Fixing Standard

BS

Dimensions (L x W x D)

85.6 x 85.6 x 33mm

Country of Origin

China

Product details

Fused Spurs

13 Amp double pole switched fused spurs in white.

Available with a choice of the following configurations:
RS 775-8078 - Double pole switched
RS 775-8087 - Double pole with switched flex outlet
RS 775-8084 - Double pole switched with neon light and flex outlet

Supplied with

A bag of fixing screws and white plastic screw head caps

You may be interested in
13 A Surface Mount Wall Switch
P.O.A.Each (ex VAT)
RS PRO, 1 Gang
P.O.A.Each (ex VAT)