Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13A 2 Gang Switched Fused Spur

RS Stock No.: 135-1003Brand: RS PRODistrelec Article No.: 30403914
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

2

Current Rating

13A

Colour

Grey

Faceplate Mounting Type

Screwed

Faceplate Mounting Type

Screwed

Material

Metal

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 91.35

AED 91.35 Each (ex VAT)

AED 95.92

AED 95.92 Each (inc. VAT)

RS PRO 13A 2 Gang Switched Fused Spur

AED 91.35

AED 91.35 Each (ex VAT)

AED 95.92

AED 95.92 Each (inc. VAT)

RS PRO 13A 2 Gang Switched Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 91.35
10 - 49AED 88.65
50+AED 85.95
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

2

Current Rating

13A

Colour

Grey

Faceplate Mounting Type

Screwed

Faceplate Mounting Type

Screwed

Material

Metal

Country of Origin

China

You may be interested in