RS PRO 13A 2 Gang Switched Fused Spur

Technical Document
Specifications
Brand
RS ProSwitched
Yes
Number of Gangs
2
Current Rating
13A
Material
Urea Formaldehyde
RCD Type
None
Fuse Type
BS 1363
Colour
White
Number of Poles
2
Length
85.6mm
Depth
33mm
Width
85.6mm
Series
RS White
Faceplate Depth
7mm
Height
85.6mm
Minimum Box Depth
25mm
Finish
Matt
Dimensions L x W x D
85.6 x 85.6 x 33mm
Fixing Standard
BS
Dimensions (L x W x D)
85.6 x 85.6 x 33mm
Country of Origin
China
Product details
Fused Spurs
13 Amp double pole switched fused spurs in white.
Available with a choice of the following configurations:
RS 775-8078 - Double pole switched
RS 775-8087 - Double pole with switched flex outlet
RS 775-8084 - Double pole switched with neon light and flex outlet
Supplied with
A bag of fixing screws and white plastic screw head caps
AED 34.70
AED 34.70 Each (ex VAT)
AED 36.44
AED 36.44 Each (inc. VAT)
1
AED 34.70
AED 34.70 Each (ex VAT)
AED 36.44
AED 36.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 34.70 |
10 - 49 | AED 33.90 |
50+ | AED 32.35 |
Technical Document
Specifications
Brand
RS ProSwitched
Yes
Number of Gangs
2
Current Rating
13A
Material
Urea Formaldehyde
RCD Type
None
Fuse Type
BS 1363
Colour
White
Number of Poles
2
Length
85.6mm
Depth
33mm
Width
85.6mm
Series
RS White
Faceplate Depth
7mm
Height
85.6mm
Minimum Box Depth
25mm
Finish
Matt
Dimensions L x W x D
85.6 x 85.6 x 33mm
Fixing Standard
BS
Dimensions (L x W x D)
85.6 x 85.6 x 33mm
Country of Origin
China
Product details
Fused Spurs
13 Amp double pole switched fused spurs in white.
Available with a choice of the following configurations:
RS 775-8078 - Double pole switched
RS 775-8087 - Double pole with switched flex outlet
RS 775-8084 - Double pole switched with neon light and flex outlet
Supplied with
A bag of fixing screws and white plastic screw head caps