RS PRO 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount, 230 V ac, Grey

Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
RCD Type
Passive
Series Name
SafetySure
Colour
Grey
Mounting Style
Surface Mount
Trip Speed
30ms
Faceplate Depth
12mm
Voltage Rating
230 V ac
Current Rating
13A
Number of Poles
2
Series
SafetySure
Height
86.5mm
Minimum Box Depth
50mm
Earth Terminal
Yes
Width
147mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Dimensions L x W x D
147 x 86.5 x 50mm
Dimensions (L x W x D)
147 x 86.5 x 50mm
Country of Origin
China
Product details
RS Pro Metal Clad RCD Unswitched Socket
This SafteySure series metal 2 gang socket from RS Pro features a passive RCD with a 30ms trip speed for quick response and safe working. The glossy grey finish is rugged and perfect for use in active environments, the metalclad body and socket face provide a durable and long lasting housing to protect the electrical connections. The mechanically latched unit does not require resetting after power loss to ensure minimal maintenance and general ease of use.
Features
• Metal Clad body and socket face for prolonged durability
• 2 Gang configuration
• Passive 30ms trip RCD
• 13A Current rating
• 230V ac voltage rating
• Dual earth terminals
• Conforms to BS7288:1990 & BS1363
• Mechanically latched
RS RCDs
AED 319.46
AED 319.46 Each (ex VAT)
AED 335.43
AED 335.43 Each (inc. VAT)
1
AED 319.46
AED 319.46 Each (ex VAT)
AED 335.43
AED 335.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 319.46 |
10 - 49 | AED 309.28 |
50+ | AED 298.72 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
RCD Type
Passive
Series Name
SafetySure
Colour
Grey
Mounting Style
Surface Mount
Trip Speed
30ms
Faceplate Depth
12mm
Voltage Rating
230 V ac
Current Rating
13A
Number of Poles
2
Series
SafetySure
Height
86.5mm
Minimum Box Depth
50mm
Earth Terminal
Yes
Width
147mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Dimensions L x W x D
147 x 86.5 x 50mm
Dimensions (L x W x D)
147 x 86.5 x 50mm
Country of Origin
China
Product details
RS Pro Metal Clad RCD Unswitched Socket
This SafteySure series metal 2 gang socket from RS Pro features a passive RCD with a 30ms trip speed for quick response and safe working. The glossy grey finish is rugged and perfect for use in active environments, the metalclad body and socket face provide a durable and long lasting housing to protect the electrical connections. The mechanically latched unit does not require resetting after power loss to ensure minimal maintenance and general ease of use.
Features
• Metal Clad body and socket face for prolonged durability
• 2 Gang configuration
• Passive 30ms trip RCD
• 13A Current rating
• 230V ac voltage rating
• Dual earth terminals
• Conforms to BS7288:1990 & BS1363
• Mechanically latched