RS PRO 13A Fused Spur

Technical Document
Specifications
Brand
RS ProCurrent Rating
13A
RCD Type
Passive
Fuse Type
BS 1363, BS 7288
Colour
Grey
Number of Poles
2
Length
86.5mm
Depth
46mm
Width
86.5mm
Height
86.5mm
Minimum Box Depth
46mm
Trip Current
30mA
Dimensions L x W x D
86.5 x 86.5 x 46mm
Earth Terminal
Yes
Trip Speed
40ms
Voltage Rating
230V ac
Dimensions (L x W x D)
86.5 x 86.5 x 46mm
Country of Origin
China
Product details
Metalclad RCD Fused Spur
Dual Earth Terminals
Conforms to BS7288:1990 & BS1363
Mechanically latched, no need to reset after power loss
RS RCDs
AED 292.90
AED 292.90 Each (ex VAT)
AED 307.54
AED 307.54 Each (inc. VAT)
1
AED 292.90
AED 292.90 Each (ex VAT)
AED 307.54
AED 307.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 292.90 |
10 - 49 | AED 278.25 |
50+ | AED 267.65 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
13A
RCD Type
Passive
Fuse Type
BS 1363, BS 7288
Colour
Grey
Number of Poles
2
Length
86.5mm
Depth
46mm
Width
86.5mm
Height
86.5mm
Minimum Box Depth
46mm
Trip Current
30mA
Dimensions L x W x D
86.5 x 86.5 x 46mm
Earth Terminal
Yes
Trip Speed
40ms
Voltage Rating
230V ac
Dimensions (L x W x D)
86.5 x 86.5 x 46mm
Country of Origin
China
Product details
Metalclad RCD Fused Spur
Dual Earth Terminals
Conforms to BS7288:1990 & BS1363
Mechanically latched, no need to reset after power loss