RS PRO 13A T Ceramic Cartridge Fuse, 6.3 x 25mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
13A
Fuse Size
6.3 x 25mm
Fuse Speed
T
Voltage Rating
240V ac
Body Material
Ceramic
Series
UXT
Country of Origin
Taiwan, Province Of China
AED 446.25
AED 0.892 Each (In a Box of 500) (ex VAT)
AED 468.56
AED 0.937 Each (In a Box of 500) (inc. VAT)
500
AED 446.25
AED 0.892 Each (In a Box of 500) (ex VAT)
AED 468.56
AED 0.937 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 2000 | AED 0.892 | AED 446.25 |
2500 - 4500 | AED 0.84 | AED 420.00 |
5000 - 7000 | AED 0.788 | AED 393.75 |
7500+ | AED 0.788 | AED 393.75 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
13A
Fuse Size
6.3 x 25mm
Fuse Speed
T
Voltage Rating
240V ac
Body Material
Ceramic
Series
UXT
Country of Origin
Taiwan, Province Of China