Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13mm Black Potentiometer Knob for 6mm Shaft D Shaped

RS Stock No.: 467-6106Brand: RS PRODistrelec Article No.: 30414379
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

13mm

Knob Height

15mm

Body Colour

Black

Indicator Colour

Black, White

For Use With

Potentiometer

Material

Plastic

Knob Type

Push-On

Country of Origin

Taiwan, Province Of China

Product details

Soft Touch, Push-on, Spline and D shaft Knobs

Stock information temporarily unavailable.

AED 30.50

AED 3.05 Each (In a Pack of 10) (ex VAT)

AED 32.02

AED 3.202 Each (In a Pack of 10) (inc. VAT)

RS PRO 13mm Black Potentiometer Knob for 6mm Shaft D Shaped

AED 30.50

AED 3.05 Each (In a Pack of 10) (ex VAT)

AED 32.02

AED 3.202 Each (In a Pack of 10) (inc. VAT)

RS PRO 13mm Black Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 3.05AED 30.50
50 - 90AED 2.95AED 29.50
100 - 240AED 2.75AED 27.50
250+AED 2.60AED 26.00

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

13mm

Knob Height

15mm

Body Colour

Black

Indicator Colour

Black, White

For Use With

Potentiometer

Material

Plastic

Knob Type

Push-On

Country of Origin

Taiwan, Province Of China

Product details

Soft Touch, Push-on, Spline and D shaft Knobs