Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
13mm
Knob Height
17mm
Body Colour
Grey
Indicator Colour
Green
Depth
13mm
For Use With
Potentiometer
Material
Rubber
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details
Soft Touch, Push-on, Spline and D shaft Knobs
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
10
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.885 | AED 38.85 |
50 - 90 | AED 3.832 | AED 38.32 |
100 - 240 | AED 3.57 | AED 35.70 |
250+ | AED 3.412 | AED 34.12 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Circular
Knob Diameter
13mm
Knob Height
17mm
Body Colour
Grey
Indicator Colour
Green
Depth
13mm
For Use With
Potentiometer
Material
Rubber
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details