RS PRO 14 → 24 (Fluorescent) W, 18 → 24 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220

RS Stock No.: 721-0857Brand: RS PRODistrelec Article No.: 30419623
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

RS Pro

Wattage

14 → 24 (Fluorescent) W, 18 → 24 (CFL) W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-F, TC-L, T-R5

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

150 mm

Width

22 mm

Height

19mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30419623

Country of Origin

Italy

Product details

Compact Matchbox Electronic Ballasts

Multi-lamp and multi-power matchbox electronic ballasts for controlling fluorescent lamps.

Compact size ballast to be integrated
Can be used for lighting equipment in protection Class I and II
Suitable for connection to emergency equipment in compliance with EN 60598-2-22
Start with pre-heating to increase the life of the lamp
Protection: in case of disconnection of the lamp (re-start with pre-heating), lamp failure or end of life
Ballast can be secured with slots for screws
Rapid coupling input and output terminals
Range of application 198...254 V
RoHS compliant

Standards

EN 61000-3-2, EN 61547, EN 55015, EN 61347-2-3, EN 60598-2-22.

Stock information temporarily unavailable.

AED 77.23

AED 77.23 Each (ex VAT)

AED 81.09

AED 81.09 Each (inc. VAT)

RS PRO 14 → 24 (Fluorescent) W, 18 → 24 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220

AED 77.23

AED 77.23 Each (ex VAT)

AED 81.09

AED 81.09 Each (inc. VAT)

RS PRO 14 → 24 (Fluorescent) W, 18 → 24 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

14 → 24 (Fluorescent) W, 18 → 24 (CFL) W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-F, TC-L, T-R5

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

150 mm

Width

22 mm

Height

19mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30419623

Country of Origin

Italy

Product details

Compact Matchbox Electronic Ballasts

Multi-lamp and multi-power matchbox electronic ballasts for controlling fluorescent lamps.

Compact size ballast to be integrated
Can be used for lighting equipment in protection Class I and II
Suitable for connection to emergency equipment in compliance with EN 60598-2-22
Start with pre-heating to increase the life of the lamp
Protection: in case of disconnection of the lamp (re-start with pre-heating), lamp failure or end of life
Ballast can be secured with slots for screws
Rapid coupling input and output terminals
Range of application 198...254 V
RoHS compliant

Standards

EN 61000-3-2, EN 61547, EN 55015, EN 61347-2-3, EN 60598-2-22.