Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 14-Piece Spanner Set, 3/8 → 1.1/4 in, Chrome Vanadium Steel

RS Stock No.: 487-078Brand: RS PRODistrelec Article No.: 30404295
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

3/8 → 1.1/4 in

Number of Pieces

14

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30404295

Country of Origin

China

Stock information temporarily unavailable.

AED 702.10

AED 702.10 1 Set (ex VAT)

AED 737.20

AED 737.20 1 Set (inc. VAT)

RS PRO 14-Piece Spanner Set, 3/8 → 1.1/4 in, Chrome Vanadium Steel

AED 702.10

AED 702.10 1 Set (ex VAT)

AED 737.20

AED 737.20 1 Set (inc. VAT)

RS PRO 14-Piece Spanner Set, 3/8 → 1.1/4 in, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

3/8 → 1.1/4 in

Number of Pieces

14

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30404295

Country of Origin

China