RS PRO 14 Pin 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 4PDT
RS Stock No.: 121-7827Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RKL Relays 4PDT
Number of Contacts
14
Current Rating
16A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
Stock information temporarily unavailable.
AED 42.10
AED 42.10 Each (ex VAT)
AED 44.21
AED 44.21 Each (inc. VAT)
RS PRO 14 Pin 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 4PDT
1
AED 42.10
AED 42.10 Each (ex VAT)
AED 44.21
AED 44.21 Each (inc. VAT)
RS PRO 14 Pin 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RKL Relays 4PDT
Number of Contacts
14
Current Rating
16A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China