Technical Document
Specifications
Brand
RS ProNumber Of Contacts
14
Number Of Rows
2
Gender
Male
Pitch
2.18mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Contact Plating
Tin
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Metal
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Cable Mounting Plugs
Plugs with tin-plated solder bucket terminations, supplied with a shielded metal cover and rubber cable gland.
Stock information temporarily unavailable.
Please check again later.
AED 23.95
Each (ex VAT)
AED 25.15
Each (inc. VAT)
1
AED 23.95
Each (ex VAT)
AED 25.15
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | AED 23.95 |
15 - 49 | AED 22.00 |
50 - 99 | AED 20.10 |
100+ | AED 18.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
14
Number Of Rows
2
Gender
Male
Pitch
2.18mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Contact Plating
Tin
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Metal
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Cable Mounting Plugs
Plugs with tin-plated solder bucket terminations, supplied with a shielded metal cover and rubber cable gland.