Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 140 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65

RS Stock No.: 188-4685Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Twin

Length

1.83 m

Width

129 mm

Depth

90 mm

Wattage

140 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 140 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65

P.O.A.

RS PRO 140 W Fluorescent Batten Light, 230 V Batten Emergency, 2 Lamp, Anti-corrosive, 1.83 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Twin

Length

1.83 m

Width

129 mm

Depth

90 mm

Wattage

140 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598

Country of Origin

China