RS PRO 144L Ultrasonic Cleaner, 5000W, 144L

Technical Document
Specifications
Brand
RS ProHeater Power Rating
5000W
Capacity
144L
Ultrasonic Power Rating
1800W
Material
Stainless Steel
Height
360mm
Length
1000mm
Model Number p
144L
Plug Type
UK
Width
400mm
Country of Origin
China
AED 32,117.15
AED 32,117.15 Each (ex VAT)
AED 33,723.01
AED 33,723.01 Each (inc. VAT)
1
AED 32,117.15
AED 32,117.15 Each (ex VAT)
AED 33,723.01
AED 33,723.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
5000W
Capacity
144L
Ultrasonic Power Rating
1800W
Material
Stainless Steel
Height
360mm
Length
1000mm
Model Number p
144L
Plug Type
UK
Width
400mm
Country of Origin
China