Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230 V ac, 240V ac
Output Current
580mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm
Input Connector
EU Plug
Number of Outputs
1
Power Rating
14W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/AC Adapter
Length
89mm
Width
60mm
Depth
61mm
Minimum Temperature
-20°C
Country of Origin
China
AED 93.08
AED 93.08 Each (ex VAT)
AED 97.73
AED 97.73 Each (inc. VAT)
1
AED 93.08
AED 93.08 Each (ex VAT)
AED 97.73
AED 97.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 93.08 |
| 5 - 9 | AED 91.98 |
| 10 - 24 | AED 90.82 |
| 25+ | AED 89.62 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230 V ac, 240V ac
Output Current
580mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm
Input Connector
EU Plug
Number of Outputs
1
Power Rating
14W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/AC Adapter
Length
89mm
Width
60mm
Depth
61mm
Minimum Temperature
-20°C
Country of Origin
China
