Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

RS Stock No.: 265-7031Brand: RS PRO
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

15

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

125 V dc

Current Rating

1A

Cable CSA

0.5 → 2.5mm²

Dimensions

60.2 x 77.9 x 41.2mm

Depth

41.2mm

Length

60.2mm

Width

77.9mm

Country of Origin

China

Stock information temporarily unavailable.

AED 120.50

AED 120.50 1 Box of 1 (ex VAT)

AED 126.52

AED 126.52 1 Box of 1 (inc. VAT)

RS PRO 15-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

AED 120.50

AED 120.50 1 Box of 1 (ex VAT)

AED 126.52

AED 126.52 1 Box of 1 (inc. VAT)

RS PRO 15-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

15

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

125 V dc

Current Rating

1A

Cable CSA

0.5 → 2.5mm²

Dimensions

60.2 x 77.9 x 41.2mm

Depth

41.2mm

Length

60.2mm

Width

77.9mm

Country of Origin

China