Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
15
Hex Key Size
1.27 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Finish
Chrome
VDE/1000V Approved
No
Material
S2 Steel
Distrelec Product Id
30391047
Country of Origin
China
Product details
RS PRO L Shaped Hex Key Set - 15 pieces
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The L-shaped keys are long arm, and so ideal for deep-set bolts. They are also ball ended, which makes it easier to slide hem into a receiving socket.
The fifteen-piece key set is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.
Features and Benefits
15 piece ballpoint L wrench set with an excellent variety of key sizes.
Lengths of keys are fully hardened
Ball-Plus™ hex keys permit an entry angle up to 25° to work in hard-to-reach areas
Heat treated, tempered alloy steel provides high strength and resistance to rotational distortion
All hex keys are precision formed to exact dimensional tolerances for precise fit
Longer length keys for extra leverage and extended reach
Non-interference hinged caddy provides easy access to each key
Chrome finish
High Rupture Capacity: 57-61.
Key material: S2.
Applications
Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.
Tool Care
These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
AED 220.82
AED 220.82 Each (ex VAT)
AED 231.86
AED 231.86 Each (inc. VAT)
1
AED 220.82
AED 220.82 Each (ex VAT)
AED 231.86
AED 231.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
15
Hex Key Size
1.27 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Finish
Chrome
VDE/1000V Approved
No
Material
S2 Steel
Distrelec Product Id
30391047
Country of Origin
China
Product details
RS PRO L Shaped Hex Key Set - 15 pieces
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The L-shaped keys are long arm, and so ideal for deep-set bolts. They are also ball ended, which makes it easier to slide hem into a receiving socket.
The fifteen-piece key set is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.
Features and Benefits
15 piece ballpoint L wrench set with an excellent variety of key sizes.
Lengths of keys are fully hardened
Ball-Plus™ hex keys permit an entry angle up to 25° to work in hard-to-reach areas
Heat treated, tempered alloy steel provides high strength and resistance to rotational distortion
All hex keys are precision formed to exact dimensional tolerances for precise fit
Longer length keys for extra leverage and extended reach
Non-interference hinged caddy provides easy access to each key
Chrome finish
High Rupture Capacity: 57-61.
Key material: S2.
Applications
Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.
Tool Care
These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.