RS PRO 15 Way 10.16mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Pitch
10.16mm
Mounting Type
Through Hole
Housing Material
PBT
Product details
Type H Connectors
Class 3
High current range
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
AED 61.70
AED 61.70 Each (ex VAT)
AED 64.78
AED 64.78 Each (inc. VAT)
1
AED 61.70
AED 61.70 Each (ex VAT)
AED 64.78
AED 64.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 61.70 |
20 - 74 | AED 51.30 |
75 - 299 | AED 45.95 |
300+ | AED 44.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Pitch
10.16mm
Mounting Type
Through Hole
Housing Material
PBT
Product details
Type H Connectors
Class 3
High current range
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.