RS PRO 15 Way Right Angle D-sub Connector Socket

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Screw Terminal
Product details
Solderless VGA Module
Solderless VGA module can be installed into your own equipment or plate as required
Incorporates a HD 15-way female D type and rear screw terminals for quick and easy installation on site
AED 62.21
AED 62.21 Each (ex VAT)
AED 65.32
AED 65.32 Each (inc. VAT)
1
AED 62.21
AED 62.21 Each (ex VAT)
AED 65.32
AED 65.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 62.21 |
10 - 24 | AED 59.17 |
25+ | AED 55.91 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Screw Terminal
Product details
Solderless VGA Module
Solderless VGA module can be installed into your own equipment or plate as required
Incorporates a HD 15-way female D type and rear screw terminals for quick and easy installation on site